
TLV5620CDR | |
|---|---|
DigiKey Part Number | 296-48706-2-ND - Tape & Reel (TR) 296-48706-1-ND - Cut Tape (CT) 296-48706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5620CDR |
Description | IC DAC 8BIT V-OUT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5620CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.17000 | kr.26.17 |
| 10 | kr.19.79800 | kr.197.98 |
| 25 | kr.18.20200 | kr.455.05 |
| 100 | kr.16.45050 | kr.1,645.05 |
| 250 | kr.15.61488 | kr.3,903.72 |
| 500 | kr.15.11140 | kr.7,555.70 |
| 1.000 | kr.14.69692 | kr.14,696.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.25945 | kr.35,648.62 |
| Unit Price without VAT: | kr.26.17000 |
|---|---|
| Unit Price with VAT: | kr.32.71250 |

