
TLV522DGKR | |
|---|---|
DigiKey Part Number | 296-46896-2-ND - Tape & Reel (TR) 296-46896-1-ND - Cut Tape (CT) 296-46896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV522DGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV522DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0037V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 500nA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.5.56000 | kr.55.60 |
| 25 | kr.5.03160 | kr.125.79 |
| 100 | kr.4.44690 | kr.444.69 |
| 250 | kr.4.16816 | kr.1,042.04 |
| 500 | kr.4.00004 | kr.2,000.02 |
| 1.000 | kr.3.91888 | kr.3,918.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.71567 | kr.9,289.17 |
| 5.000 | kr.3.62763 | kr.18,138.15 |
| 7.500 | kr.3.58355 | kr.26,876.62 |
| 12.500 | kr.3.53470 | kr.44,183.75 |
| 17.500 | kr.3.50617 | kr.61,357.97 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

