
TLV521DCKT | |
|---|---|
DigiKey Part Number | 296-44482-2-ND - Tape & Reel (TR) 296-44482-1-ND - Cut Tape (CT) 296-44482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV521DCKT |
Description | IC CMOS 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV521DCKT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 350nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0025V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 6 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.02100 | kr.50.21 |
| 25 | kr.4.53440 | kr.113.36 |
| 100 | kr.3.99860 | kr.399.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.74388 | kr.935.97 |
| 500 | kr.3.59034 | kr.1,795.17 |
| 750 | kr.3.51345 | kr.2,635.09 |
| 1.250 | kr.3.42817 | kr.4,285.21 |
| 1.750 | kr.3.37831 | kr.5,912.04 |
| 2.500 | kr.3.33040 | kr.8,326.00 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

