
TLV4888DR | |
|---|---|
DigiKey Part Number | 296-TLV4888DRTR-ND - Tape & Reel (TR) 296-TLV4888DRCT-ND - Cut Tape (CT) 296-TLV4888DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4888DR |
Description | QUAD, 36V, 14MHZ, ZERO-DRIFT, MU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 1.5mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 42 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 40V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 14 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 50 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.47000 | kr.11.47 |
| 10 | kr.8.44200 | kr.84.42 |
| 25 | kr.7.67680 | kr.191.92 |
| 100 | kr.6.83500 | kr.683.50 |
| 250 | kr.6.43332 | kr.1,608.33 |
| 500 | kr.6.19142 | kr.3,095.71 |
| 1.000 | kr.6.16879 | kr.6,168.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.74620 | kr.17,238.60 |
| 6.000 | kr.5.62582 | kr.33,754.92 |
| 9.000 | kr.5.56554 | kr.50,089.86 |
| Unit Price without VAT: | kr.11.47000 |
|---|---|
| Unit Price with VAT: | kr.14.33750 |




