Direct
Similar
Similar

TLV4333IPWR | |
|---|---|
DigiKey Part Number | 296-43793-2-ND - Tape & Reel (TR) 296-43793-1-ND - Cut Tape (CT) 296-43793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4333IPWR |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4333IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.82000 | kr.15.82 |
| 10 | kr.11.75400 | kr.117.54 |
| 25 | kr.10.73560 | kr.268.39 |
| 100 | kr.9.61930 | kr.961.93 |
| 250 | kr.9.08636 | kr.2,271.59 |
| 500 | kr.8.76500 | kr.4,382.50 |
| 1.000 | kr.8.50065 | kr.8,500.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.53155 | kr.17,063.10 |
| 4.000 | kr.8.34712 | kr.33,388.48 |
| 6.000 | kr.8.25473 | kr.49,528.38 |
| Unit Price without VAT: | kr.15.82000 |
|---|---|
| Unit Price with VAT: | kr.19.77500 |













