Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±1.5% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431ILPE3

DigiKey Part Number
TLV431ILPE3-ND
Manufacturer
Manufacturer Product Number
TLV431ILPE3
Description
IC VREF SHUNT ADJ 1.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TLV431ILPE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±1.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.469
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.62000kr.6.62
10kr.4.77700kr.47.77
25kr.4.31320kr.107.83
100kr.3.80330kr.380.33
250kr.3.55992kr.889.98
500kr.3.41304kr.1,706.52
1.000kr.3.29203kr.3,292.03
Manufacturers Standard Package
Unit Price without VAT:kr.6.62000
Unit Price with VAT:kr.8.27500

Other Suppliers on DigiKey

13.000In Stock
Ships from Rochester Electronics, LLC