
TLV431IDBVR | |
|---|---|
DigiKey Part Number | 296-13617-2-ND - Tape & Reel (TR) 296-13617-1-ND - Cut Tape (CT) 296-13617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431IDBVR |
Description | IC VREF SHUNT ADJ 1.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 10 | kr.2.70100 | kr.27.01 |
| 25 | kr.2.42040 | kr.60.51 |
| 100 | kr.2.11030 | kr.211.03 |
| 250 | kr.1.96244 | kr.490.61 |
| 500 | kr.1.87344 | kr.936.72 |
| 1.000 | kr.1.80008 | kr.1,800.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.70946 | kr.5,128.38 |
| 6.000 | kr.1.66511 | kr.9,990.66 |
| 9.000 | kr.1.64292 | kr.14,786.28 |
| 15.000 | kr.1.61832 | kr.24,274.80 |
| 21.000 | kr.1.60394 | kr.33,682.74 |
| 30.000 | kr.1.59012 | kr.47,703.60 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |

