
TLV431CLP | |
|---|---|
DigiKey Part Number | 296-10727-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV431CLP |
Description | IC VREF SHUNT ADJ 1.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431CLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.62000 | kr.6.62 |
| 10 | kr.4.77700 | kr.47.77 |
| 25 | kr.4.31320 | kr.107.83 |
| 100 | kr.3.80330 | kr.380.33 |
| 250 | kr.3.55992 | kr.889.98 |
| Unit Price without VAT: | kr.6.62000 |
|---|---|
| Unit Price with VAT: | kr.8.27500 |

