


TLV431BIDBZR | |
|---|---|
DigiKey Part Number | 296-17571-2-ND - Tape & Reel (TR) 296-17571-1-ND - Cut Tape (CT) 296-17571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BIDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BIDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.52700 | kr.25.27 |
| 25 | kr.2.26320 | kr.56.58 |
| 100 | kr.1.97140 | kr.197.14 |
| 250 | kr.1.83228 | kr.458.07 |
| 500 | kr.1.74818 | kr.874.09 |
| 1.000 | kr.1.67894 | kr.1,678.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.59342 | kr.4,780.26 |
| 6.000 | kr.1.55156 | kr.9,309.36 |
| 9.000 | kr.1.53060 | kr.13,775.40 |
| 15.000 | kr.1.50739 | kr.22,610.85 |
| 21.000 | kr.1.49382 | kr.31,370.22 |
| 30.000 | kr.1.48077 | kr.44,423.10 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |









