
TLV431BIDBVR | |
---|---|
DigiKey Part Number | 296-17570-2-ND - Tape & Reel (TR) 296-17570-1-ND - Cut Tape (CT) 296-17570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BIDBVR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.99000 | kr.4.99 |
10 | kr.3.57100 | kr.35.71 |
25 | kr.3.21040 | kr.80.26 |
100 | kr.2.81410 | kr.281.41 |
250 | kr.2.62580 | kr.656.45 |
500 | kr.2.51200 | kr.1,256.00 |
1.000 | kr.2.41843 | kr.2,418.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.30278 | kr.6,908.34 |
6.000 | kr.2.24619 | kr.13,477.14 |
9.000 | kr.2.21786 | kr.19,960.74 |
15.000 | kr.2.18645 | kr.32,796.75 |
21.000 | kr.2.16809 | kr.45,529.89 |
Unit Price without VAT: | kr.4.99000 |
---|---|
Unit Price with VAT: | kr.6.23750 |