Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±0.5% 15 mA SOT-23-3
SOT-23-3

TLV431BCDBZT

DigiKey Part Number
296-26827-2-ND - Tape & Reel (TR)
296-26827-1-ND - Cut Tape (CT)
296-26827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431BCDBZT
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV431BCDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.363
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.68000kr.8.68
10kr.6.30100kr.63.01
25kr.5.71240kr.142.81
100kr.5.06170kr.506.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.75152kr.1,187.88
500kr.4.56452kr.2,282.26
750kr.4.47083kr.3,353.12
1.250kr.4.36700kr.5,458.75
1.750kr.4.30637kr.7,536.15
2.500kr.4.24799kr.10,619.97
6.250kr.4.12231kr.25,764.44
12.500kr.4.04660kr.50,582.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.68000
Unit Price with VAT:kr.10.85000