
TLV431ACLPR | |
|---|---|
DigiKey Part Number | 296-TLV431ACLPRTR-ND - Tape & Reel (TR) 296-TLV431ACLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLV431ACLPR |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431ACLPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.85721 | kr.3,714.42 |
| 4.000 | kr.1.80477 | kr.7,219.08 |
| 6.000 | kr.1.77852 | kr.10,671.12 |
| 10.000 | kr.1.74942 | kr.17,494.20 |
| 14.000 | kr.1.73241 | kr.24,253.74 |
| 20.000 | kr.1.71606 | kr.34,321.20 |
| Unit Price without VAT: | kr.1.85721 |
|---|---|
| Unit Price with VAT: | kr.2.32151 |

