
TLV431ACLPE3 | |
|---|---|
DigiKey Part Number | TLV431ACLPE3-ND |
Manufacturer | |
Manufacturer Product Number | TLV431ACLPE3 |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431ACLPE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.4.81600 | kr.48.16 |
| 25 | kr.4.34920 | kr.108.73 |
| 100 | kr.3.83420 | kr.383.42 |
| 250 | kr.3.58924 | kr.897.31 |
| 500 | kr.3.44120 | kr.1,720.60 |
| 1.000 | kr.3.31949 | kr.3,319.49 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |

