SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

TLV431ACDBZR

DigiKey Part Number
296-18912-2-ND - Tape & Reel (TR)
296-18912-1-ND - Cut Tape (CT)
296-18912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431ACDBZR
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV431ACDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.012
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.2.13100kr.21.31
25kr.1.90480kr.47.62
100kr.1.65250kr.165.25
250kr.1.53268kr.383.17
500kr.1.46048kr.730.24
1.000kr.1.40102kr.1,401.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.32751kr.3,982.53
6.000kr.1.29153kr.7,749.18
9.000kr.1.27351kr.11,461.59
15.000kr.1.25355kr.18,803.25
21.000kr.1.24188kr.26,079.48
30.000kr.1.23067kr.36,920.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750