Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4314IPWR

DigiKey Part Number
296-47289-2-ND - Tape & Reel (TR)
296-47289-1-ND - Cut Tape (CT)
296-47289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4314IPWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV4314IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
750 µV
Current - Supply
150µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.829
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.84000kr.7.84
10kr.5.70300kr.57.03
25kr.5.15960kr.128.99
100kr.4.56270kr.456.27
250kr.4.27852kr.1,069.63
500kr.4.10710kr.2,053.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.85000kr.7,700.00
4.000kr.3.75443kr.15,017.72
6.000kr.3.70659kr.22,239.54
10.000kr.3.65357kr.36,535.70
14.000kr.3.62258kr.50,716.12
Manufacturers Standard Package
Unit Price without VAT:kr.7.84000
Unit Price with VAT:kr.9.80000