
TLV4110IDR | |
|---|---|
DigiKey Part Number | 296-12301-2-ND - Tape & Reel (TR) 296-12301-1-ND - Cut Tape (CT) 296-12301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4110IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV4110IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.57V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 175 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 320 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.43000 | kr.17.43 |
| 10 | kr.12.97600 | kr.129.76 |
| 25 | kr.11.86960 | kr.296.74 |
| 100 | kr.10.65260 | kr.1,065.26 |
| 250 | kr.10.07220 | kr.2,518.05 |
| 500 | kr.9.72216 | kr.4,861.08 |
| 1.000 | kr.9.43422 | kr.9,434.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.13014 | kr.22,825.35 |
| 5.000 | kr.8.94693 | kr.44,734.65 |
| Unit Price without VAT: | kr.17.43000 |
|---|---|
| Unit Price with VAT: | kr.21.78750 |

