Comparator with Voltage Reference Open-Drain, Rail-to-Rail 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4021S5MYKAR

DigiKey Part Number
296-TLV4021S5MYKARTR-ND - Tape & Reel (TR)
296-TLV4021S5MYKARCT-ND - Cut Tape (CT)
296-TLV4021S5MYKARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4021S5MYKAR
Description
IC COMPARATOR 1 GEN PUR 4DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain, Rail-to-Rail 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TLV4021S5MYKAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
10pA @ 5V
Current - Output (Typ)
55mA @ 5V
Current - Quiescent (Max)
3.5µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
360ns
Hysteresis
20mV
Operating Temperature
-40°C ~ 125°C
Package / Case
4-XFBGA, DSBGA
Mounting Type
Surface Mount
Supplier Device Package
4-DSBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.699
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.5.28100kr.52.81
25kr.4.77280kr.119.32
100kr.4.21670kr.421.67
250kr.3.95108kr.987.77
500kr.3.79120kr.1,895.60
1.000kr.3.65951kr.3,659.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.49689kr.10,490.67
6.000kr.3.41731kr.20,503.86
9.000kr.3.37744kr.30,396.96
15.000kr.3.33328kr.49,999.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250