
TLV3702IDR | |
|---|---|
DigiKey Part Number | 296-46359-2-ND - Tape & Reel (TR) 296-46359-1-ND - Cut Tape (CT) 296-46359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3702IDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3702IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.40000 | kr.14.40 |
| 10 | kr.10.68700 | kr.106.87 |
| 25 | kr.9.75040 | kr.243.76 |
| 100 | kr.8.72100 | kr.872.10 |
| 250 | kr.8.23016 | kr.2,057.54 |
| 500 | kr.7.93424 | kr.3,967.12 |
| 1.000 | kr.7.69079 | kr.7,690.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.65677 | kr.19,141.92 |
| 5.000 | kr.7.49720 | kr.37,486.00 |
| 7.500 | kr.7.41731 | kr.55,629.82 |
| Unit Price without VAT: | kr.14.40000 |
|---|---|
| Unit Price with VAT: | kr.18.00000 |

