
TLV3691IDPFR | |
|---|---|
DigiKey Part Number | 296-37242-2-ND - Tape & Reel (TR) 296-37242-1-ND - Cut Tape (CT) 296-37242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3691IDPFR |
Description | IC COMPARATOR 1 GEN PUR 6X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 6-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV3691IDPFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 0.9V ~ 6.5V, ±0.45V ~ 3.25V | |
Voltage - Input Offset (Max) | 3mV | |
Current - Input Bias (Max) | 100pA | |
Current - Output (Typ) | 42mA | |
Current - Quiescent (Max) | 150nA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 35µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-XFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.00000 | kr.8.00 |
| 10 | kr.5.78600 | kr.57.86 |
| 25 | kr.5.23520 | kr.130.88 |
| 100 | kr.4.63300 | kr.463.30 |
| 250 | kr.4.34508 | kr.1,086.27 |
| 500 | kr.4.17178 | kr.2,085.89 |
| 1.000 | kr.4.02893 | kr.4,028.93 |
| 2.500 | kr.3.87820 | kr.9,695.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.78737 | kr.18,936.85 |
| 10.000 | kr.3.71259 | kr.37,125.90 |
| 15.000 | kr.3.67515 | kr.55,127.25 |
| Unit Price without VAT: | kr.8.00000 |
|---|---|
| Unit Price with VAT: | kr.10.00000 |










