TLV3605 - Comparator Linear Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3605EVM

DigiKey Part Number
296-TLV3605EVM-ND
Manufacturer
Manufacturer Product Number
TLV3605EVM
Description
EVAL BOARD FOR TLV3605
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TLV3605 - Comparator Linear Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Linear
Function
Comparator
Embedded
No
Utilized IC / Part
TLV3605
Primary Attributes
2.4V ~ 5.5V Supply
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,327.20000kr.1,327.20
Manufacturers Standard Package
Unit Price without VAT:kr.1,327.20000
Unit Price with VAT:kr.1,659.00000