
TLV3603MDBVTEP | |
---|---|
DigiKey Part Number | 296-TLV3603MDBVTEPTR-ND - Tape & Reel (TR) 296-TLV3603MDBVTEPCT-ND - Cut Tape (CT) 296-TLV3603MDBVTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3603MDBVTEP |
Description | ENHANCED-PRODUCT 2.5-NS SINGLE C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 5µA @ 5V | |
Current - Output (Typ) | 30mA @ 5V | |
Current - Quiescent (Max) | 7.8mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 4.5ns | |
Hysteresis | 60mV | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.147.71000 | kr.147.71 |
10 | kr.118.43200 | kr.1,184.32 |
25 | kr.111.11680 | kr.2,777.92 |
100 | kr.103.07580 | kr.10,307.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.99.24352 | kr.24,810.88 |
500 | kr.96.93300 | kr.48,466.50 |
Unit Price without VAT: | kr.147.71000 |
---|---|
Unit Price with VAT: | kr.184.63750 |