
TLV3501AIDBVT | |
|---|---|
DigiKey Part Number | 296-18248-2-ND - Tape & Reel (TR) 296-18248-1-ND - Cut Tape (CT) 296-18248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3501AIDBVT |
Description | IC COMPARATOR 1 GEN PUR SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3501AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | |
Voltage - Input Offset (Max) | 6.5mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | 6mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.17000 | kr.26.17 |
| 10 | kr.19.81700 | kr.198.17 |
| 25 | kr.18.22280 | kr.455.57 |
| 100 | kr.16.46980 | kr.1,646.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.63340 | kr.3,908.35 |
| 500 | kr.15.12940 | kr.7,564.70 |
| 750 | kr.14.87688 | kr.11,157.66 |
| 1.250 | kr.14.59728 | kr.18,246.60 |
| 1.750 | kr.14.43377 | kr.25,259.10 |
| 2.500 | kr.14.27656 | kr.35,691.40 |
| Unit Price without VAT: | kr.26.17000 |
|---|---|
| Unit Price with VAT: | kr.32.71250 |










