CMOS Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV342SIRUGR

DigiKey Part Number
296-24767-2-ND - Tape & Reel (TR)
296-24767-1-ND - Cut Tape (CT)
296-24767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV342SIRUGR
Description
IC CMOS 2 CIRCUIT 10X2QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLV342SIRUGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
75µA (x2 Channels)
Current - Output / Channel
115 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-X2QFN (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.224
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.84000kr.7.84
10kr.5.70300kr.57.03
25kr.5.15960kr.128.99
100kr.4.56270kr.456.27
250kr.4.27852kr.1,069.63
500kr.4.10710kr.2,053.55
1.000kr.3.96609kr.3,966.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.79184kr.11,375.52
6.000kr.3.70659kr.22,239.54
9.000kr.3.66388kr.32,974.92
15.000kr.3.61658kr.54,248.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.84000
Unit Price with VAT:kr.9.80000