
TLV342SIRUGR | |
|---|---|
DigiKey Part Number | 296-24767-2-ND - Tape & Reel (TR) 296-24767-1-ND - Cut Tape (CT) 296-24767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV342SIRUGR |
Description | IC CMOS 2 CIRCUIT 10X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV342SIRUGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 75µA (x2 Channels) | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.84000 | kr.7.84 |
| 10 | kr.5.70300 | kr.57.03 |
| 25 | kr.5.15960 | kr.128.99 |
| 100 | kr.4.56270 | kr.456.27 |
| 250 | kr.4.27852 | kr.1,069.63 |
| 500 | kr.4.10710 | kr.2,053.55 |
| 1.000 | kr.3.96609 | kr.3,966.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.79184 | kr.11,375.52 |
| 6.000 | kr.3.70659 | kr.22,239.54 |
| 9.000 | kr.3.66388 | kr.32,974.92 |
| 15.000 | kr.3.61658 | kr.54,248.70 |
| Unit Price without VAT: | kr.7.84000 |
|---|---|
| Unit Price with VAT: | kr.9.80000 |

