
TLV342AIDR | |
|---|---|
DigiKey Part Number | 296-21127-2-ND - Tape & Reel (TR) 296-21127-1-ND - Cut Tape (CT) 296-21127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV342AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV342AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 75µA (x2 Channels) | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.4.84200 | kr.48.42 |
| 25 | kr.4.37240 | kr.109.31 |
| 100 | kr.3.85480 | kr.385.48 |
| 250 | kr.3.60852 | kr.902.13 |
| 500 | kr.3.45998 | kr.1,729.99 |
| 1.000 | kr.3.33775 | kr.3,337.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.20860 | kr.8,021.50 |
| 5.000 | kr.3.13077 | kr.15,653.85 |
| 7.500 | kr.3.09179 | kr.23,188.42 |
| 12.500 | kr.3.04862 | kr.38,107.75 |
| 17.500 | kr.3.02338 | kr.52,909.15 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |

