
TLV341AIDCKT | |
|---|---|
DigiKey Part Number | 296-TLV341AIDCKTTR-ND - Tape & Reel (TR) 296-TLV341AIDCKTCT-ND - Cut Tape (CT) 296-TLV341AIDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV341AIDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV341AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 75µA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.12000 | kr.11.12 |
| 10 | kr.8.16000 | kr.81.60 |
| 25 | kr.7.42040 | kr.185.51 |
| 100 | kr.6.60620 | kr.660.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.21780 | kr.1,554.45 |
| 500 | kr.5.98362 | kr.2,991.81 |
| 750 | kr.5.86639 | kr.4,399.79 |
| Unit Price without VAT: | kr.11.12000 |
|---|---|
| Unit Price with VAT: | kr.13.90000 |

