
TLV341AIDCKR | |
|---|---|
DigiKey Part Number | 296-17681-2-ND - Tape & Reel (TR) 296-17681-1-ND - Cut Tape (CT) 296-17681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV341AIDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV341AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 75µA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.29000 | kr.10.29 |
| 10 | kr.7.51000 | kr.75.10 |
| 25 | kr.6.82080 | kr.170.52 |
| 100 | kr.6.06350 | kr.606.35 |
| 250 | kr.5.70212 | kr.1,425.53 |
| 500 | kr.5.48414 | kr.2,742.07 |
| 1.000 | kr.5.30488 | kr.5,304.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.23588 | kr.15,707.64 |
| 6.000 | kr.5.12425 | kr.30,745.50 |
| 9.000 | kr.5.06835 | kr.45,615.15 |
| Unit Price without VAT: | kr.10.29000 |
|---|---|
| Unit Price with VAT: | kr.12.86250 |


