TLV341AIDBVTE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.435
Unit Price: kr.8.94000
Datasheet

Similar


Texas Instruments
In Stock: 1.448
Unit Price: kr.8.94000
Datasheet

Similar


Texas Instruments
In Stock: 4.489
Unit Price: kr.7.61000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.85000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV341AIDBVTE4

DigiKey Part Number
TLV341AIDBVTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV341AIDBVTE4
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV341AIDBVTE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
75µA
Current - Output / Channel
115 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.4.12801kr.3,096.01
1.250kr.4.03107kr.5,038.84
1.750kr.3.97438kr.6,955.16
2.500kr.3.91990kr.9,799.75
6.250kr.3.80256kr.23,766.00
12.500kr.3.73185kr.46,648.12
Unit Price without VAT:kr.4.12801
Unit Price with VAT:kr.5.16001