
TLV341AIDBVT | |
|---|---|
DigiKey Part Number | 296-TLV341AIDBVTTR-ND - Tape & Reel (TR) 296-TLV341AIDBVTCT-ND - Cut Tape (CT) 296-TLV341AIDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV341AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV341AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 75µA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.6.59700 | kr.65.97 |
| 25 | kr.5.98240 | kr.149.56 |
| 100 | kr.5.30540 | kr.530.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.98272 | kr.1,245.68 |
| 500 | kr.4.78804 | kr.2,394.02 |
| 750 | kr.4.69047 | kr.3,517.85 |
| 1.250 | kr.4.58254 | kr.5,728.18 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

