Comparator Standard (General Purpose) CMOS, Open-Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3404IPWR

DigiKey Part Number
296-10711-2-ND - Tape & Reel (TR)
296-10711-1-ND - Cut Tape (CT)
296-10711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3404IPWR
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV3404IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
3.6mV @ 15V
Current - Input Bias (Max)
250pA @ 15V
Current - Output (Typ)
10mA
Current - Quiescent (Max)
950nA
CMRR, PSRR (Typ)
88dB CMRR, 105dB PSRR
Propagation Delay (Max)
300µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.509
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.46000kr.25.46
10kr.19.24500kr.192.45
25kr.17.68760kr.442.19
100kr.15.97730kr.1,597.73
250kr.15.16196kr.3,790.49
500kr.14.67068kr.7,335.34
1.000kr.14.26611kr.14,266.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.13.93333kr.27,866.66
4.000kr.13.65930kr.54,637.20
Manufacturers Standard Package
Unit Price without VAT:kr.25.46000
Unit Price with VAT:kr.31.82500