
TLV320AIC34IZASR | |
|---|---|
DigiKey Part Number | 296-22885-2-ND - Tape & Reel (TR) 296-22885-1-ND - Cut Tape (CT) 296-22885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC34IZASR |
Description | IC STEREO AUDIO CODEC 4CH 87-BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b PCM Audio Interface 87-NFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC34IZASR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 4 / 4 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 102 | |
Dynamic Range, ADCs / DACs (db) Typ | 93 / 95 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 87-TFBGA | |
Supplier Device Package | 87-NFBGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.40000 | kr.52.40 |
| 10 | kr.40.61800 | kr.406.18 |
| 25 | kr.37.66440 | kr.941.61 |
| 100 | kr.34.42170 | kr.3,442.17 |
| 250 | kr.32.87556 | kr.8,218.89 |
| 500 | kr.31.94372 | kr.15,971.86 |
| 1.000 | kr.31.17663 | kr.31,176.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.27827 | kr.78,195.68 |
| Unit Price without VAT: | kr.52.40000 |
|---|---|
| Unit Price with VAT: | kr.65.50000 |


