Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC31IRHBT

DigiKey Part Number
296-19422-2-ND - Tape & Reel (TR)
296-19422-1-ND - Cut Tape (CT)
296-19422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320AIC31IRHBT
Description
IC CODEC STEREO AUDIO 32-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC31IRHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
PCM Audio Interface
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
92 / 100
Dynamic Range, ADCs / DACs (db) Typ
92 / 100
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.82.10000kr.82.10
10kr.64.56000kr.645.60
25kr.60.16920kr.1,504.23
100kr.55.34500kr.5,534.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.53.04576kr.13,261.44
500kr.51.65984kr.25,829.92
750kr.50.96565kr.38,224.24
1.250kr.50.19667kr.62,745.84
Manufacturers Standard Package
Unit Price without VAT:kr.82.10000
Unit Price with VAT:kr.102.62500