
TLV320AIC3107IRSBT | |
|---|---|
DigiKey Part Number | 296-32390-2-ND - Tape & Reel (TR) 296-32390-1-ND - Cut Tape (CT) 296-32390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3107IRSBT |
Description | IC MONO/STER AUD CODEC LP 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, Serial 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3107IRSBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 96 | |
Dynamic Range, ADCs / DACs (db) Typ | 91 / 92 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.525V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.64000 | kr.48.64 |
| 10 | kr.37.60600 | kr.376.06 |
| 25 | kr.34.84400 | kr.871.10 |
| 100 | kr.31.80990 | kr.3,180.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.30.36288 | kr.7,590.72 |
| 500 | kr.29.49094 | kr.14,745.47 |
| 750 | kr.29.05429 | kr.21,790.72 |
| 1.250 | kr.28.57052 | kr.35,713.15 |
| 1.750 | kr.28.28756 | kr.49,503.23 |
| Unit Price without VAT: | kr.48.64000 |
|---|---|
| Unit Price with VAT: | kr.60.80000 |

