Stereo Audio Interface 24 b I2C, Serial 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC3104IRHBT

DigiKey Part Number
296-22847-2-ND - Tape & Reel (TR)
296-22847-1-ND - Cut Tape (CT)
296-22847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320AIC3104IRHBT
Description
IC CODEC STER AUDIO 6I/O 32-QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 24 b I2C, Serial 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC3104IRHBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
92 / 102
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
93 / 97
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.7V ~ 3.6V
Part Status
Active
Voltage - Supply, Digital
1.65V ~ 1.95V
Type
Stereo Audio
Operating Temperature
-40°C ~ 85°C
Data Interface
I2C, Serial
Mounting Type
Surface Mount
Resolution (Bits)
24 b
Package / Case
32-VFQFN Exposed Pad
Number of ADCs / DACs
2 / 2
Supplier Device Package
32-VQFN (5x5)
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.443
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.95000kr.37.95
10kr.29.05000kr.290.50
25kr.26.82720kr.670.68
100kr.24.38360kr.2,438.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.23.21832kr.5,804.58
500kr.22.51576kr.11,257.88
750kr.22.16389kr.16,622.92
1.250kr.21.77415kr.27,217.69
1.750kr.21.54635kr.37,706.11
2.500kr.21.32730kr.53,318.25
Manufacturers Standard Package
Unit Price without VAT:kr.37.95000
Unit Price with VAT:kr.47.43750