TLV3201AIDBVR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 16.665
Unit Price: kr.17.17000
Datasheet

Similar


STMicroelectronics
In Stock: 7.771
Unit Price: kr.9.90000
Datasheet
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3201AIDBVR

DigiKey Part Number
296-36750-2-ND - Tape & Reel (TR)
296-36750-1-ND - Cut Tape (CT)
296-36750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3201AIDBVR
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV3201AIDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
1mV @ 5V
Current - Input Bias (Max)
0.005µA @ 5V
Current - Output (Typ)
21mA
Current - Quiescent (Max)
40µA
CMRR, PSRR (Typ)
70dB CMRR, 85dB PSRR
Propagation Delay (Max)
50ns
Hysteresis
1.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.6.42400kr.64.24
25kr.5.82560kr.145.64
100kr.5.16330kr.516.33
250kr.4.84796kr.1,211.99
500kr.4.65764kr.2,328.82
1.000kr.4.50106kr.4,501.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.43691kr.13,310.73
6.000kr.4.33943kr.26,036.58
9.000kr.4.29059kr.38,615.31
15.000kr.4.23650kr.63,547.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250