
TLV316IDCKR | |
|---|---|
DigiKey Part Number | 296-47313-2-ND - Tape & Reel (TR) 296-47313-1-ND - Cut Tape (CT) 296-47313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV316IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV316IDCKR Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 400µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 6V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.5.49000 | kr.54.90 |
| 25 | kr.4.96280 | kr.124.07 |
| 100 | kr.4.38470 | kr.438.47 |
| 250 | kr.4.10908 | kr.1,027.27 |
| 500 | kr.3.94298 | kr.1,971.49 |
| 1.000 | kr.3.86068 | kr.3,860.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.63741 | kr.10,912.23 |
| 6.000 | kr.3.55478 | kr.21,328.68 |
| 9.000 | kr.3.51340 | kr.31,620.60 |
| 15.000 | kr.3.46754 | kr.52,013.10 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |










