CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV314IDBVT

DigiKey Part Number
296-44110-2-ND - Tape & Reel (TR)
296-44110-1-ND - Cut Tape (CT)
296-44110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV314IDBVT
Description
IC CMOS 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV314IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
750 µV
Current - Supply
150µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.708
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.47000kr.5.47
10kr.3.89700kr.38.97
25kr.3.50560kr.87.64
100kr.3.07800kr.307.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.2.87448kr.718.62
500kr.2.75178kr.1,375.89
750kr.2.69023kr.2,017.67
1.250kr.2.62210kr.3,277.62
1.750kr.2.58229kr.4,519.01
2.500kr.2.54396kr.6,359.90
6.250kr.2.46148kr.15,384.25
12.500kr.2.41176kr.30,147.00
25.000kr.2.37085kr.59,271.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.47000
Unit Price with VAT:kr.6.83750