
TLV314IDBVT | |
|---|---|
DigiKey Part Number | 296-44110-2-ND - Tape & Reel (TR) 296-44110-1-ND - Cut Tape (CT) 296-44110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV314IDBVT |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV314IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 150µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.3.89700 | kr.38.97 |
| 25 | kr.3.50560 | kr.87.64 |
| 100 | kr.3.07800 | kr.307.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.87448 | kr.718.62 |
| 500 | kr.2.75178 | kr.1,375.89 |
| 750 | kr.2.69023 | kr.2,017.67 |
| 1.250 | kr.2.62210 | kr.3,277.62 |
| 1.750 | kr.2.58229 | kr.4,519.01 |
| 2.500 | kr.2.54396 | kr.6,359.90 |
| 6.250 | kr.2.46148 | kr.15,384.25 |
| 12.500 | kr.2.41176 | kr.30,147.00 |
| 25.000 | kr.2.37085 | kr.59,271.25 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |

