
TLV313IDBVT | |
|---|---|
DigiKey Part Number | 296-44548-2-ND - Tape & Reel (TR) 296-44548-1-ND - Cut Tape (CT) 296-44548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV313IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV313IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 10 | kr.5.31800 | kr.53.18 |
| 25 | kr.4.80720 | kr.120.18 |
| 100 | kr.4.24570 | kr.424.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.97812 | kr.994.53 |
| 500 | kr.3.81684 | kr.1,908.42 |
| 750 | kr.3.73609 | kr.2,802.07 |
| 1.250 | kr.3.64663 | kr.4,558.29 |
| 1.750 | kr.3.59433 | kr.6,290.08 |
| 2.500 | kr.3.54404 | kr.8,860.10 |
| 6.250 | kr.3.43574 | kr.21,473.38 |
| 12.500 | kr.3.37047 | kr.42,130.88 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |

