
TLV313IDBVT | |
|---|---|
DigiKey Part Number | 296-44548-2-ND - Tape & Reel (TR) 296-44548-1-ND - Cut Tape (CT) 296-44548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV313IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV313IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.59000 | kr.7.59 |
| 10 | kr.5.47800 | kr.54.78 |
| 25 | kr.4.95120 | kr.123.78 |
| 100 | kr.4.37300 | kr.437.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.09744 | kr.1,024.36 |
| 500 | kr.3.93144 | kr.1,965.72 |
| 750 | kr.3.84823 | kr.2,886.17 |
| 1.250 | kr.3.75605 | kr.4,695.06 |
| 1.750 | kr.3.70217 | kr.6,478.80 |
| 2.500 | kr.3.65036 | kr.9,125.90 |
| Unit Price without VAT: | kr.7.59000 |
|---|---|
| Unit Price with VAT: | kr.9.48750 |

