
TLV313IDBVR | |
|---|---|
DigiKey Part Number | 296-47217-2-ND - Tape & Reel (TR) 296-47217-1-ND - Cut Tape (CT) 296-47217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV313IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV313IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.84800 | kr.28.48 |
| 25 | kr.2.55400 | kr.63.85 |
| 100 | kr.2.22800 | kr.222.80 |
| 250 | kr.2.07276 | kr.518.19 |
| 500 | kr.1.97916 | kr.989.58 |
| 1.000 | kr.1.90199 | kr.1,901.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.80666 | kr.5,419.98 |
| 6.000 | kr.1.76001 | kr.10,560.06 |
| 9.000 | kr.1.73665 | kr.15,629.85 |
| 15.000 | kr.1.71077 | kr.25,661.55 |
| 21.000 | kr.1.69566 | kr.35,608.86 |
| 30.000 | kr.1.68110 | kr.50,433.00 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |


