
TLV3011AIDCKR | |
|---|---|
DigiKey Part Number | 296-39260-2-ND - Tape & Reel (TR) 296-39260-1-ND - Cut Tape (CT) 296-39260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3011AIDCKR |
Description | IC COMPARATR 1 W/VOLT REF SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3011AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 12mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.29000 | kr.16.29 |
| 10 | kr.12.10300 | kr.121.03 |
| 25 | kr.11.05680 | kr.276.42 |
| 100 | kr.9.90940 | kr.990.94 |
| 250 | kr.9.36140 | kr.2,340.35 |
| 500 | kr.9.12782 | kr.4,563.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.42402 | kr.25,272.06 |
| 6.000 | kr.8.25978 | kr.49,558.68 |
| Unit Price without VAT: | kr.16.29000 |
|---|---|
| Unit Price with VAT: | kr.20.36250 |









