MFR Recommended

TLV3011AIDBVTG4 | |
|---|---|
DigiKey Part Number | TLV3011AIDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV3011AIDBVTG4 |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3011AIDBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 12mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.94036 | kr.2,485.09 |
| 500 | kr.9.59508 | kr.4,797.54 |
| 750 | kr.9.42217 | kr.7,066.63 |
| 1.250 | kr.9.23058 | kr.11,538.23 |
| 1.750 | kr.9.11862 | kr.15,957.58 |
| 2.500 | kr.9.01086 | kr.22,527.15 |
| 6.250 | kr.8.77896 | kr.54,868.50 |
| Unit Price without VAT: | kr.9.94036 |
|---|---|
| Unit Price with VAT: | kr.12.42545 |


