
TLV3011AIDBVR | |
|---|---|
DigiKey Part Number | 296-39259-2-ND - Tape & Reel (TR) 296-39259-1-ND - Cut Tape (CT) 296-39259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3011AIDBVR |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3011AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 12mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.01000 | kr.16.01 |
| 10 | kr.11.91500 | kr.119.15 |
| 25 | kr.10.88720 | kr.272.18 |
| 100 | kr.9.75690 | kr.975.69 |
| 250 | kr.9.21780 | kr.2,304.45 |
| 500 | kr.8.89282 | kr.4,446.41 |
| 1.000 | kr.8.62527 | kr.8,625.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.54361 | kr.25,630.83 |
| 6.000 | kr.8.37704 | kr.50,262.24 |
| Unit Price without VAT: | kr.16.01000 |
|---|---|
| Unit Price with VAT: | kr.20.01250 |











