
TLV27L1IDBVR | |
|---|---|
DigiKey Part Number | 296-12228-2-ND - Tape & Reel (TR) 296-12228-1-ND - Cut Tape (CT) 296-12228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV27L1IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV27L1IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 160 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 7µA | |
Current - Output / Channel | 400 µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.62000 | kr.6.62 |
| 10 | kr.4.77700 | kr.47.77 |
| 25 | kr.4.31320 | kr.107.83 |
| 100 | kr.3.80330 | kr.380.33 |
| 250 | kr.3.55992 | kr.889.98 |
| 500 | kr.3.41304 | kr.1,706.52 |
| 1.000 | kr.3.29203 | kr.3,292.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.14268 | kr.9,428.04 |
| 6.000 | kr.3.06958 | kr.18,417.48 |
| 9.000 | kr.3.03297 | kr.27,296.73 |
| 15.000 | kr.2.99242 | kr.44,886.30 |
| 21.000 | kr.2.96872 | kr.62,343.12 |
| Unit Price without VAT: | kr.6.62000 |
|---|---|
| Unit Price with VAT: | kr.8.27500 |

