
TLV2774CDR | |
|---|---|
DigiKey Part Number | 296-TLV2774CDRTR-ND - Tape & Reel (TR) 296-TLV2774CDRCT-ND - Cut Tape (CT) 296-TLV2774CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2774CDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2774CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10.5V/µs | |
Gain Bandwidth Product | 5.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.14000 | kr.25.14 |
| 10 | kr.18.99400 | kr.189.94 |
| 25 | kr.17.45600 | kr.436.40 |
| 100 | kr.15.76440 | kr.1,576.44 |
| 250 | kr.14.95848 | kr.3,739.62 |
| 500 | kr.14.47264 | kr.7,236.32 |
| 1.000 | kr.14.07270 | kr.14,072.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.65050 | kr.34,126.25 |
| Unit Price without VAT: | kr.25.14000 |
|---|---|
| Unit Price with VAT: | kr.31.42500 |

