TLV2772QD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.733
Unit Price: kr.22.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 777
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.255
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.476
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 546
Unit Price: kr.22.70000
Datasheet

Similar


STMicroelectronics
In Stock: 2.536
Unit Price: kr.6.04000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.2.98481
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 706
Unit Price: kr.29.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.16.50301
Datasheet

Similar


Microchip Technology
In Stock: 270
Unit Price: kr.5.27000
Datasheet

Similar


Microchip Technology
In Stock: 7.096
Unit Price: kr.4.76000
Datasheet

Similar


Microchip Technology
In Stock: 5.568
Unit Price: kr.5.27000
Datasheet

Similar


Microchip Technology
In Stock: 16.555
Unit Price: kr.4.76000
Datasheet

Similar


Microchip Technology
In Stock: 7.534
Unit Price: kr.6.69000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2772QD

DigiKey Part Number
296-10678-5-ND
Manufacturer
Manufacturer Product Number
TLV2772QD
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2772QD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10.5V/µs
Gain Bandwidth Product
5.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
360 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 42.261 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

42.261In Stock
Ships from Rochester Electronics, LLC