
TLV2772AIDR | |
|---|---|
DigiKey Part Number | 296-7587-2-ND - Tape & Reel (TR) 296-7587-1-ND - Cut Tape (CT) 296-7587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2772AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2772AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10.5V/µs | |
Gain Bandwidth Product | 5.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.96000 | kr.20.96 |
| 10 | kr.15.71500 | kr.157.15 |
| 25 | kr.14.40560 | kr.360.14 |
| 100 | kr.12.97060 | kr.1,297.06 |
| 250 | kr.12.28592 | kr.3,071.48 |
| 500 | kr.11.87326 | kr.5,936.63 |
| 1.000 | kr.11.53343 | kr.11,533.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.17490 | kr.27,937.25 |
| 5.000 | kr.10.95876 | kr.54,793.80 |
| Unit Price without VAT: | kr.20.96000 |
|---|---|
| Unit Price with VAT: | kr.26.20000 |

