
TLV2761IDBVT | |
|---|---|
DigiKey Part Number | 296-TLV2761IDBVTTR-ND - Tape & Reel (TR) 296-TLV2761IDBVTCT-ND - Cut Tape (CT) 296-TLV2761IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2761IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2761IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.23V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 10.2 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.71000 | kr.11.71 |
| 10 | kr.8.58900 | kr.85.89 |
| 25 | kr.7.81560 | kr.195.39 |
| 100 | kr.6.96450 | kr.696.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.55872 | kr.1,639.68 |
| 500 | kr.6.31398 | kr.3,156.99 |
| 750 | kr.6.19144 | kr.4,643.58 |
| 1.250 | kr.6.05573 | kr.7,569.66 |
| Unit Price without VAT: | kr.11.71000 |
|---|---|
| Unit Price with VAT: | kr.14.63750 |


