Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2761IDBVR

DigiKey Part Number
296-41700-2-ND - Tape & Reel (TR)
296-41700-1-ND - Cut Tape (CT)
296-41700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2761IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2761IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.23V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
3 pA
Voltage - Input Offset
550 µV
Current - Supply
20µA
Current - Output / Channel
10.2 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.607
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.6.61000kr.66.10
25kr.5.99280kr.149.82
100kr.5.31570kr.531.57
250kr.4.99224kr.1,248.06
500kr.4.79730kr.2,398.65
1.000kr.4.63680kr.4,636.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.43859kr.13,315.77
6.000kr.4.34160kr.26,049.60
9.000kr.4.29303kr.38,637.27
15.000kr.4.23922kr.63,588.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750